

CGA3E2X8R1H332K080AA | |
|---|---|
DigiKey Part Number | 445-5889-2-ND - Tape & Reel (TR) 445-5889-1-ND - Cut Tape (CT) 445-5889-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA3E2X8R1H332K080AA |
Description | CAP CER 3300PF 50V X8R 0603 |
Customer Reference | |
Detailed Description | 3300 pF ±10% 50V Ceramic Capacitor X8R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA3E2X8R1H332K080AA Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features High Temperature |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA3E2NP01H332J080AA | TDK | 9.523 | 445-12407-1-ND | 0,18000 € | Direct |
| CGA3E2X8R2A332K080AA | TDK | 927 | 445-5900-1-ND | 0,12000 € | Upgrade |
| CGA3E2NP02A332J080AA | TDK | 8.028 | 445-15528-1-ND | 0,22000 € | Similar |
| 06035F332K4T2A | KYOCERA AVX | 8.000 | 478-KAM15AR81H332KTCT-ND | 0,14000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,06200 € | 0,62 € |
| 50 | 0,04320 € | 2,16 € |
| 100 | 0,03740 € | 3,74 € |
| 500 | 0,02780 € | 13,90 € |
| 1.000 | 0,02483 € | 24,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,01983 € | 79,32 € |
| 8.000 | 0,01824 € | 145,92 € |
| 12.000 | 0,01744 € | 209,28 € |
| 20.000 | 0,01656 € | 331,20 € |
| 28.000 | 0,01605 € | 449,40 € |
| 40.000 | 0,01555 € | 622,00 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13310 € |

