

CGA1A2X7R1C472K030BA | |
|---|---|
DigiKey Part Number | 445-12077-2-ND - Tape & Reel (TR) 445-12077-1-ND - Cut Tape (CT) 445-12077-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA1A2X7R1C472K030BA |
Description | CAP CER 4700PF 16V X7R 0201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 16V Ceramic Capacitor X7R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA1A2X7R1C472K030BA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0201 (0603 Metric) |
Tolerance ±10% | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Voltage - Rated | Thickness (Max) 0.013" (0.33mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,02100 € | 0,21 € |
| 50 | 0,01340 € | 0,67 € |
| 100 | 0,01140 € | 1,14 € |
| 500 | 0,00796 € | 3,98 € |
| 1.000 | 0,00692 € | 6,92 € |
| 2.500 | 0,00583 € | 14,58 € |
| 5.000 | 0,00518 € | 25,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,00425 € | 63,75 € |
| 30.000 | 0,00386 € | 115,80 € |
| 45.000 | 0,00367 € | 165,15 € |
| 75.000 | 0,00346 € | 259,50 € |
| 105.000 | 0,00334 € | 350,70 € |
| 150.000 | 0,00322 € | 483,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10890 € |

