

C4532C0G2A473J200KA | |
|---|---|
DigiKey Part Number | 445-2354-2-ND - Tape & Reel (TR) 445-2354-1-ND - Cut Tape (CT) 445-2354-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C4532C0G2A473J200KA |
Description | CAP CER 0.047UF 100V C0G 1812 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±5% 100V Ceramic Capacitor C0G, NP0 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C4532C0G2A473J200KA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1812 (4532 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Tolerance ±5% | Thickness (Max) 0.087" (2.20mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,30000 € | 1,30 € |
| 10 | 0,85700 € | 8,57 € |
| 50 | 0,68120 € | 34,06 € |
| 100 | 0,62700 € | 62,70 € |
| 500 | 0,53542 € | 267,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,49259 € | 492,59 € |
| 2.000 | 0,46991 € | 939,82 € |
| 3.000 | 0,45855 € | 1.375,65 € |
| 5.000 | 0,44596 € | 2.229,80 € |
| 7.000 | 0,43860 € | 3.070,20 € |
| 10.000 | 0,43152 € | 4.315,20 € |
| Unit Price without VAT: | 1,30000 € |
|---|---|
| Unit Price with VAT: | 1,57300 € |


