0.22 µF ±20% 250V Ceramic Capacitor X7T 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.22 µF ±20% 250V Ceramic Capacitor X7T 1206 (3216 Metric)

C3216X7T2E224M160AE

DigiKey Part Number
445-6820-2-ND - Tape & Reel (TR)
445-6820-1-ND - Cut Tape (CT)
445-6820-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C3216X7T2E224M160AE
Description
CAP CER 0.22UF 250V X7T 1206
Customer Reference
Detailed Description
0.22 µF ±20% 250V Ceramic Capacitor X7T 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C3216X7T2E224M160AE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
Soft Termination
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Not For New Designs
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±20%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.071" (1.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C3216X7T2E224K160AETDK6.298445-8898-1-ND0,77000 €Upgrade
In-Stock: 25.004
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,77000 €0,77 €
100,49100 €4,91 €
500,37900 €18,95 €
1000,34460 €34,46 €
5000,28646 €143,23 €
1.0000,26849 €268,49 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,24646 €492,92 €
4.0000,23463 €938,52 €
6.0000,22871 €1.372,26 €
10.0000,22214 €2.221,40 €
14.0000,21830 €3.056,20 €
20.0000,21461 €4.292,20 €
Manufacturers Standard Package
Unit Price without VAT:0,77000 €
Unit Price with VAT:0,93170 €