

C3216X7R2J332K115AM | |
|---|---|
DigiKey Part Number | 445-6083-2-ND - Tape & Reel (TR) 445-6083-1-ND - Cut Tape (CT) 445-6083-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3216X7R2J332K115AM |
Description | CAP CER 3300PF 630V X7R 1206 |
Customer Reference | |
Detailed Description | 3300 pF ±10% 630V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3216X7R2J332K115AM Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Open Mode |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.051" (1.30mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206X332JBGACTU | KEMET | 8.320 | 399-12256-1-ND | 0,76000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,14100 € | 1,41 € |
| 50 | 0,10240 € | 5,12 € |
| 100 | 0,09050 € | 9,05 € |
| 500 | 0,07036 € | 35,18 € |
| 1.000 | 0,06416 € | 64,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,05738 € | 114,76 € |
| 4.000 | 0,05330 € | 213,20 € |
| 6.000 | 0,05126 € | 307,56 € |
| 10.000 | 0,04900 € | 490,00 € |
| 14.000 | 0,04768 € | 667,52 € |
| 20.000 | 0,04641 € | 928,20 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,29040 € |

