1000 pF ±10% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1000 pF ±10% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)

C3216C0G2J102K085AA

DigiKey Part Number
445-14624-2-ND - Tape & Reel (TR)
445-14624-1-ND - Cut Tape (CT)
445-14624-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C3216C0G2J102K085AA
Description
CAP CER 1000PF 630V C0G 1206
Customer Reference
Detailed Description
1000 pF ±10% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C3216C0G2J102K085AA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Not For New Designs
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±10%
Thickness (Max)
0.039" (1.00mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (16)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C3216C0G2J102J085AATDK91.168445-2342-1-ND0,22000 €Direct
C3216X7R2J102K115AATDK36.321445-2288-1-ND0,27000 €Similar
C3216X7R2J102K115AMTDK4.045445-6080-1-ND0,23000 €Similar
1206J6300102KCTKnowles Syfer01206J6300102KCT-ND0,24464 €Direct
CL31C102JHHNFNESamsung Electro-Mechanics8971276-3207-1-ND0,16000 €Direct
In-Stock: 4.283
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,22000 €0,22 €
100,12900 €1,29 €
500,09300 €4,65 €
1000,08210 €8,21 €
5000,06346 €31,73 €
1.0000,05774 €57,74 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,04777 €191,08 €
8.0000,04468 €357,44 €
12.0000,04313 €517,56 €
20.0000,04141 €828,20 €
28.0000,04041 €1.131,48 €
40.0000,03945 €1.578,00 €
Manufacturers Standard Package
Unit Price without VAT:0,22000 €
Unit Price with VAT:0,26620 €