0.22 µF ±10% 50V Ceramic Capacitor X8R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C2012X8R1H224K125AE

DigiKey Part Number
445-C2012X8R1H224K125AETR-ND - Tape & Reel (TR)
445-C2012X8R1H224K125AECT-ND - Cut Tape (CT)
445-C2012X8R1H224K125AEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C2012X8R1H224K125AE
Description
CAP CER 0.22UF 50V X8R 0805
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.22 µF ±10% 50V Ceramic Capacitor X8R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C2012X8R1H224K125AE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Features
Soft Termination
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±10%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.059" (1.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CGA4J3X8R1H224K125AETDK500445-173785-1-ND0,34000 €Parametric Equivalent
In-Stock: 945
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,30000 €0,30 €
100,17700 €1,77 €
500,13000 €6,50 €
1000,11550 €11,55 €
5000,09096 €45,48 €
1.0000,08339 €83,39 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,07496 €149,92 €
4.0000,06999 €279,96 €
6.0000,06750 €405,00 €
10.0000,06474 €647,40 €
14.0000,06313 €883,82 €
20.0000,06158 €1.231,60 €
24.0000,06084 €1.460,16 €
48.0000,05837 €2.801,76 €
50.0000,05823 €2.911,50 €
Manufacturers Standard Package
Unit Price without VAT:0,30000 €
Unit Price with VAT:0,36300 €