0.15 µF ±10% 50V Ceramic Capacitor X8R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.15 µF ±10% 50V Ceramic Capacitor X8R 0805 (2012 Metric)

C2012X8R1H154K125AB

DigiKey Part Number
445-8809-2-ND - Tape & Reel (TR)
445-8809-1-ND - Cut Tape (CT)
445-8809-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C2012X8R1H154K125AB
Description
CAP CER 0.15UF 50V X8R 0805
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
0.15 µF ±10% 50V Ceramic Capacitor X8R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C2012X8R1H154K125AB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Features
High Temperature
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±10%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.057" (1.45mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0805C154K5NACTUKEMET4.855399-C0805C154K5NACTUCT-ND0,56000 €Similar
In-Stock: 1.300
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,27000 €0,27 €
100,16300 €1,63 €
500,11880 €5,94 €
1000,10520 €10,52 €
5000,08248 €41,24 €
1.0000,07547 €75,47 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,06770 €135,40 €
4.0000,06309 €252,36 €
6.0000,06078 €364,68 €
10.0000,05823 €582,30 €
14.0000,05673 €794,22 €
20.0000,05529 €1.105,80 €
Manufacturers Standard Package
Unit Price without VAT:0,27000 €
Unit Price with VAT:0,32670 €