
C2012X7R2A473K125AE | |
|---|---|
DigiKey Part Number | 445-173646-2-ND - Tape & Reel (TR) 445-173646-1-ND - Cut Tape (CT) 445-173646-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2012X7R2A473K125AE |
Description | CAP CER 0.047UF 100V X7R 0805 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012X7R2A473K125AE Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Soft Termination |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.059" (1.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,12600 € | 1,26 € |
| 50 | 0,09020 € | 4,51 € |
| 100 | 0,07960 € | 7,96 € |
| 500 | 0,06150 € | 30,75 € |
| 1.000 | 0,05591 € | 55,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,04986 € | 99,72 € |
| 4.000 | 0,04619 € | 184,76 € |
| 6.000 | 0,04436 € | 266,16 € |
| 10.000 | 0,04233 € | 423,30 € |
| 14.000 | 0,04114 € | 575,96 € |
| 20.000 | 0,04000 € | 800,00 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,25410 € |

