

C2012X5R1V225K125AB | |
|---|---|
DigiKey Part Number | 445-14425-2-ND - Tape & Reel (TR) 445-14425-1-ND - Cut Tape (CT) 445-14425-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2012X5R1V225K125AB |
Description | CAP CER 2.2UF 35V X5R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 35V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012X5R1V225K125AB Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C2012X5R1V225K085AB | TDK | 21.395 | 445-14424-1-ND | 0,43000 € | Direct |
| C2012X5R1H225K085AB | TDK | 5.296 | 445-14407-1-ND | 0,46000 € | Upgrade |
| C2012X5R1H225K125AB | TDK | 39.737 | 445-5976-1-ND | 0,40000 € | Upgrade |
| C2012X7R1H225K125AC | TDK | 607.031 | 445-5968-1-ND | 0,44000 € | Upgrade |
| C2012X7R1V225K085AC | TDK | 57.908 | 445-14547-1-ND | 0,43000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,41000 € | 0,41 € |
| 10 | 0,24700 € | 2,47 € |
| 50 | 0,18360 € | 9,18 € |
| 100 | 0,16440 € | 16,44 € |
| 500 | 0,13182 € | 65,91 € |
| 1.000 | 0,12177 € | 121,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,11026 € | 220,52 € |
| 4.000 | 0,10364 € | 414,56 € |
| 6.000 | 0,10033 € | 601,98 € |
| 10.000 | 0,09667 € | 966,70 € |
| 14.000 | 0,09452 € | 1.323,28 € |
| 20.000 | 0,09246 € | 1.849,20 € |
| Unit Price without VAT: | 0,41000 € |
|---|---|
| Unit Price with VAT: | 0,49610 € |

