

C2012JB2E223K125AA | |
|---|---|
DigiKey Part Number | 445-11570-2-ND - Tape & Reel (TR) 445-11570-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C2012JB2E223K125AA |
Description | CAP CER 0.022UF 250V JB 0805 |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 250V Ceramic Capacitor JB 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012JB2E223K125AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -25°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Obsolete | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C2012X7R2E223K125AA | TDK | 80.701 | 445-2281-1-ND | 0,14000 € | Similar |
| C2012X7T2V223K125AA | TDK | 748 | 445-14571-1-ND | 0,21000 € | Similar |
| C2012X7T2W223K125AA | TDK | 2.835 | 445-7752-1-ND | 0,27000 € | Similar |
| 0805J2500223JXT | Knowles Syfer | 0 | 0805J2500223JXT-ND | 0,20294 € | Similar |
| 0805J2500223KXT | Knowles Syfer | 0 | 0805J2500223KXT-ND | 0,20294 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,08100 € | 0,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,02943 € | 58,86 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16940 € |

