


C1608X5R1A156M080AC | |
|---|---|
DigiKey Part Number | 445-9117-2-ND - Tape & Reel (TR) 445-9117-1-ND - Cut Tape (CT) 445-9117-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1608X5R1A156M080AC |
Description | CAP CER 15UF 10V X5R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15 µF ±20% 10V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608X5R1A156M080AC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±20% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 10 | 0,18700 € | 1,87 € |
| 50 | 0,13700 € | 6,85 € |
| 100 | 0,12170 € | 12,17 € |
| 500 | 0,09612 € | 48,06 € |
| 1.000 | 0,08822 € | 88,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,07421 € | 296,84 € |
| 8.000 | 0,06993 € | 559,44 € |
| 12.000 | 0,06780 € | 813,60 € |
| 20.000 | 0,06543 € | 1.308,60 € |
| 28.000 | 0,06404 € | 1.793,12 € |
| 40.000 | 0,06271 € | 2.508,40 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,38720 € |

