4700 pF ±10% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1608C0G2A472K080AC

DigiKey Part Number
445-172658-2-ND - Tape & Reel (TR)
445-172658-1-ND - Cut Tape (CT)
445-172658-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1608C0G2A472K080AC
Description
CAP CER 4700PF 100V C0G 0603
Customer Reference
Detailed Description
4700 pF ±10% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1608C0G2A472K080AC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
Low ESL
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Not For New Designs
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±10%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.035" (0.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1608C0G2A472J080ACTDK1.076445-172657-1-ND0,18000 €Direct
C0603C472J1GACTUKEMET38.079399-9974-1-ND0,31000 €Upgrade
In-Stock: 10.550
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,18000 €0,18 €
100,10200 €1,02 €
500,07260 €3,63 €
1000,06370 €6,37 €
5000,04868 €24,34 €
1.0000,04403 €44,03 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,03602 €144,08 €
8.0000,03352 €268,16 €
12.0000,03226 €387,12 €
20.0000,03087 €617,40 €
28.0000,03006 €841,68 €
40.0000,02928 €1.171,20 €
Manufacturers Standard Package
Unit Price without VAT:0,18000 €
Unit Price with VAT:0,21780 €