Upgrade
Upgrade
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade


C1005X7R1E103K/50 | |
|---|---|
DigiKey Part Number | C1005X7R1E103K/50-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1005X7R1E103K/50 |
Description | CAP CER 10000PF 25V X7R 0402 |
Customer Reference | |
Detailed Description | 10000 pF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1005X7R1E103K/50 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1005X8R1E103K050BA | TDK | 690.296 | 445-2494-1-ND | 0,15000 € | Upgrade |
| CGJ2B2X7R1E103K050BA | TDK | 35.988 | 445-8078-1-ND | 0,11000 € | Upgrade |
| 04023C103KAQ2A | KYOCERA AVX | 0 | 04023C103KAQ2A-ND | 0,04501 € | Direct |
| AU023C103KA72A | KYOCERA AVX | 0 | AU023C103KA72A-ND | 0,91024 € | Direct |
| GRM155R71E103KA01D | Murata Electronics | 5.033.144 | 490-1312-1-ND | 0,09000 € | Direct |











