68 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
68 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)

C1005C0G1H680J050BA

DigiKey Part Number
445-1245-2-ND - Tape & Reel (TR)
445-1245-1-ND - Cut Tape (CT)
445-1245-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1005C0G1H680J050BA
Description
CAP CER 68PF 50V C0G 0402
Customer Reference
Detailed Description
68 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1005C0G1H680J050BA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
Low ESL
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Not For New Designs
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±5%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (17)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1005NP01H680J050BATDK6.389445-13808-1-ND0,09000 €Direct
C1005C0G1H680F050BATDK47.637445-7011-1-ND0,34000 €Upgrade
C1005C0G1H680G050BATDK15.056445-7012-1-ND0,33000 €Upgrade
CC0402JRNPO9BN680YAGEO244.869311-1340-1-ND0,09000 €Direct
CL05C680JB5NNNCSamsung Electro-Mechanics446.2471276-1030-1-ND0,09000 €Direct
In-Stock: 63.937
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,03300 €0,33 €
500,02220 €1,11 €
1000,01890 €1,89 €
5000,01356 €6,78 €
1.0000,01193 €11,93 €
2.5000,01020 €25,50 €
5.0000,00917 €45,85 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,00809 €80,90 €
20.0000,00741 €148,20 €
30.0000,00707 €212,10 €
50.0000,00670 €335,00 €
70.0000,00648 €453,60 €
100.0000,00627 €627,00 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10890 €