Similar



C0816X5R0J105M050AC | |
|---|---|
DigiKey Part Number | 445-4062-2-ND - Tape & Reel (TR) 445-4062-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C0816X5R0J105M050AC |
Description | CAP CER 1UF 6.3V X5R 0306 |
Customer Reference | |
Detailed Description | 1 µF ±20% 6.3V Ceramic Capacitor X5R 0306 (0816 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0816X5R0J105M050AC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Features Low ESL (Reverse Geometry) |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0306 (0816 Metric) |
Tolerance ±20% | Size / Dimension 0.031" L x 0.063" W (0.80mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.024" (0.60mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MSRLJ165SB5105MTNA01 | Taiyo Yuden | 0 | 587-MSRLJ165SB5105MTNA01TR-ND | 0,05309 € | Similar |


