
B88269X2220C011 | |
|---|---|
DigiKey Part Number | 495-B88269X2220C011-ND |
Manufacturer | |
Manufacturer Product Number | B88269X2220C011 |
Description | GFC RELAY CONTACTOR 200A |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Contactor SPST-NO (1 Form A) 500 A 12VDC Coil Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | B88269X2220C011 Models |
Category | Termination Style Stud, Wire Leads |
Manufacturer TDK | Operating Temperature -40°C ~ 85°C |
Series | Must Operate Voltage 9 VDC |
Packaging Box | Must Release Voltage 1 VDC |
Part Status Active | Contact Material Copper Alloy |
Mounting Type Chassis Mount | Operate Time 35 ms |
Coil Voltage 12VDC | Release Time 15 ms |
Contact Form SPST-NO (1 Form A) | Coil Current 500 mA |
Contact Rating (Current) 500 A | Coil Power 6W |
Switching Voltage 1000VDC - Max | Coil Resistance 24Ohms |
Features Sealed - Hermetically |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 164,38000 € | 164,38 € |
| 10 | 146,35300 € | 1.463,53 € |
| 25 | 139,73520 € | 3.493,38 € |
| 50 | 134,92520 € | 6.746,26 € |
| Unit Price without VAT: | 164,38000 € |
|---|---|
| Unit Price with VAT: | 198,89980 € |

