
B88069X3971B502 | |
|---|---|
DigiKey Part Number | 495-B88069X3971B502-ND |
Manufacturer | |
Manufacturer Product Number | B88069X3971B502 |
Description | GDT 200V 10KA 3 POLE TH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 200 V 10000A (10kA) 3 Pole Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | B88069X3971B502 Models |
Category | Impulse Discharge Current (8/20µs) 10000A (10kA) |
Manufacturer TDK | Number of Poles 3 |
Series | Fail Short Yes |
Packaging Tray | Mounting Type Through Hole |
Part Status Active | Package / Case Axial Cylinder, 3 Lead (Radial Bend) |
Voltage - DC Spark Over (Nom) 200 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,52000 € | 2,52 € |
| 5 | 2,08600 € | 10,43 € |
| 10 | 1,92700 € | 19,27 € |
| 50 | 1,59800 € | 79,90 € |
| 100 | 1,47420 € | 147,42 € |
| 250 | 1,32444 € | 331,11 € |
| 500 | 1,22074 € | 610,37 € |
| 1.000 | 1,12463 € | 1.124,63 € |
| 5.000 | 1,02418 € | 5.120,90 € |
| Unit Price without VAT: | 2,52000 € |
|---|---|
| Unit Price with VAT: | 3,04920 € |

