
B82422T1472J000 | |
|---|---|
DigiKey Part Number | 495-B82422T1472J000TR-ND - Tape & Reel (TR) 495-B82422T1472J000CT-ND - Cut Tape (CT) 495-B82422T1472J000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82422T1472J000 |
Description | FIXED IND 4.7UH 220MA 1.5 OHM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Unshielded Drum Core, Wirewound Inductor 220 mA 1.5Ohm Max 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | B82422T1472J000 Models |
Category | DC Resistance (DCR) 1.5Ohm Max |
Mfr | Q @ Freq 30 @ 7.96MHz |
Series | Frequency - Self Resonant 50MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 7.96 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 2-SMD, J-Lead |
Tolerance ±5% | Supplier Device Package 1210 (3225 Metric) |
Current Rating (Amps) | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Shielding Unshielded | Height - Seated (Max) 0.083" (2.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,27000 € | 2,70 € |
| 25 | 0,25000 € | 6,25 € |
| 50 | 0,23540 € | 11,77 € |
| 100 | 0,22200 € | 22,20 € |
| 250 | 0,20536 € | 51,34 € |
| 500 | 0,19362 € | 96,81 € |
| 1.000 | 0,18255 € | 182,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,15333 € | 306,66 € |
| 4.000 | 0,14458 € | 578,32 € |
| 6.000 | 0,13970 € | 838,20 € |
| 10.000 | 0,13380 € | 1.338,00 € |
| 14.000 | 0,13005 € | 1.820,70 € |
| 20.000 | 0,12883 € | 2.576,60 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,39930 € |

