
B72310S0271K101 | |
|---|---|
DigiKey Part Number | 495-B72310S0271K101-ND |
Manufacturer | |
Manufacturer Product Number | B72310S0271K101 |
Description | VARISTOR 430V 2.5KA DISC 10MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 430 V 2.5 kA Varistor 1 Circuit Through Hole Disc 10mm |
Datasheet | Datasheet |
EDA/CAD Models | B72310S0271K101 Models |
Category | Varistor Voltage (Max) 473 V |
Manufacturer TDK | Current - Surge 2.5 kA |
Series | Energy 43J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 220 pF @ 1 kHz |
Maximum AC Volts 275 V | Operating Temperature -40°C ~ 105°C (TA) |
Maximum DC Volts 350 V | Mounting Type Through Hole |
Varistor Voltage (Min) 387 V | Package / Case Disc 10mm |
Varistor Voltage (Typ) 430 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,17900 € | 1,79 € |
| 25 | 0,15920 € | 3,98 € |
| 100 | 0,13710 € | 13,71 € |
| 250 | 0,12648 € | 31,62 € |
| 750 | 0,11692 € | 87,69 € |
| 1.500 | 0,11224 € | 168,36 € |
| 3.000 | 0,10838 € | 325,14 € |
| 5.250 | 0,10577 € | 555,29 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,31460 € |

