Image for B72214P2551K503 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B72214P2551K503

DigiKey Part Number
495-B72214P2551K503-ND
Manufacturer
Manufacturer Product Number
B72214P2551K503
Description
VARISTOR 910V 6KA DISC 14MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
910 V 6 kA Varistor 1 Circuit Through Hole Disc 14mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Varistor Voltage (Max)
1.001 kV
Manufacturer
TDK
Current - Surge
6 kA
Series
Energy
220J
Packaging
Bulk
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
265 pF @ 1 kHz
Maximum AC Volts
550 V
Operating Temperature
-40°C ~ 105°C (TA)
Maximum DC Volts
745 V
Mounting Type
Through Hole
Varistor Voltage (Min)
819 V
Package / Case
Disc 14mm
Varistor Voltage (Typ)
910 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
3.6000,84839 €3.054,20 €
Manufacturers Standard Package
Unit Price without VAT:0,84839 €
Unit Price with VAT:1,02655 €