430 V 2.5 kA Varistor 1 Circuit Through Hole Disc 10mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B72210S0271K362

DigiKey Part Number
495-B72210S0271K362CT-ND - Cut Tape (CT)
495-B72210S0271K362TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
B72210S0271K362
Description
VARISTOR 430V 2.5KA DISC 10MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
430 V 2.5 kA Varistor 1 Circuit Through Hole Disc 10mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Varistor Voltage (Max)
473 V
Manufacturer
TDK
Current - Surge
2.5 kA
Series
Energy
43J
Packaging
Cut Tape (CT)
Tape & Box (TB)
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
220 pF @ 1 kHz
Maximum AC Volts
275 V
Operating Temperature
-40°C ~ 105°C (TA)
Maximum DC Volts
350 V
Mounting Type
Through Hole
Varistor Voltage (Min)
387 V
Package / Case
Disc 10mm
Varistor Voltage (Typ)
430 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,56000 €0,56 €
100,39200 €3,92 €
250,35120 €8,78 €
1000,30660 €30,66 €
2500,28520 €71,30 €
5000,27232 €136,16 €
Tape & Box (TB)
QuantityUnit PriceExt Price
1.0000,23455 €234,55 €
2.0000,22673 €453,46 €
3.0000,22280 €668,40 €
5.0000,21846 €1.092,30 €
7.0000,21592 €1.511,44 €
10.0000,21348 €2.134,80 €
Manufacturers Standard Package
Unit Price without VAT:0,56000 €
Unit Price with VAT:0,67760 €