430 V 2.5 kA Varistor 1 Circuit Through Hole Disc 10mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B72210S0271K151

DigiKey Part Number
495-5961-2-ND - Tape & Reel (TR)
495-5961-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
B72210S0271K151
Description
VARISTOR 430V 2.5KA DISC 10MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
430 V 2.5 kA Varistor 1 Circuit Through Hole Disc 10mm
Datasheet
 Datasheet
EDA/CAD Models
B72210S0271K151 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Varistor Voltage (Max)
473 V
Manufacturer
TDK
Current - Surge
2.5 kA
Series
Energy
43J
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
220 pF @ 1 kHz
Maximum AC Volts
275 V
Operating Temperature
-40°C ~ 105°C (TA)
Maximum DC Volts
350 V
Mounting Type
Through Hole
Varistor Voltage (Min)
387 V
Package / Case
Disc 10mm
Varistor Voltage (Typ)
430 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14.478
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,37000 €0,37 €
100,25500 €2,55 €
250,22760 €5,69 €
1000,19700 €19,70 €
2500,18236 €45,59 €
5000,17350 €86,75 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,14897 €148,97 €
2.0000,14361 €287,22 €
3.0000,14092 €422,76 €
5.0000,13794 €689,70 €
7.0000,13620 €953,40 €
10.0000,13452 €1.345,20 €
Manufacturers Standard Package
Unit Price without VAT:0,37000 €
Unit Price with VAT:0,44770 €