
B72210S0271K111 | |
|---|---|
DigiKey Part Number | 495-B72210S0271K111TR-ND - Tape & Reel (TR) 495-B72210S0271K111CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B72210S0271K111 |
Description | VARISTOR 430V 2.5KA DISC 10MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 430 V 2.5 kA Varistor 1 Circuit Through Hole Disc 10mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 473 V |
Manufacturer TDK | Current - Surge 2.5 kA |
Series | Energy 43J |
Packaging Tape & Reel (TR) Cut Tape (CT) | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 220 pF @ 1 kHz |
Maximum AC Volts 275 V | Operating Temperature -40°C ~ 105°C (TA) |
Maximum DC Volts 350 V | Mounting Type Through Hole |
Varistor Voltage (Min) 387 V | Package / Case Disc 10mm |
Varistor Voltage (Typ) 430 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,25500 € | 2,55 € |
| 25 | 0,22760 € | 5,69 € |
| 100 | 0,19700 € | 19,70 € |
| 250 | 0,18236 € | 45,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,15550 € | 77,75 € |
| 1.000 | 0,14897 € | 148,97 € |
| 1.500 | 0,14570 € | 218,55 € |
| 2.500 | 0,14208 € | 355,20 € |
| 3.500 | 0,13997 € | 489,90 € |
| 5.000 | 0,13794 € | 689,70 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,44770 € |


