
B57702M0103J000 | |
|---|---|
DigiKey Part Number | 495-B57702M0103J000-ND |
Manufacturer | |
Manufacturer Product Number | B57702M0103J000 |
Description | NTC THERMISTOR SENSOR FOR INDUST |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k Ring Lug |
Datasheet | Datasheet |
EDA/CAD Models | B57702M0103J000 Models |
Category | B25/100 3950K |
Manufacturer TDK | Operating Temperature -40°C ~ 125°C |
Packaging Bulk | Power - Max 200 mW |
Part Status Active | Length - Lead Wire 1.38" (35.00mm) |
Resistance in Ohms @ 25°C 10k | Mounting Type Free Hanging |
Resistance Tolerance ±5% | Package / Case Ring Lug |
B Value Tolerance ±3% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,40000 € | 3,40 € |
| 5 | 3,04600 € | 15,23 € |
| 10 | 2,91500 € | 29,15 € |
| 25 | 2,75840 € | 68,96 € |
| 50 | 2,65120 € | 132,56 € |
| 100 | 2,55270 € | 255,27 € |
| 500 | 2,35478 € | 1.177,39 € |
| 1.000 | 2,28103 € | 2.281,03 € |
| Unit Price without VAT: | 3,40000 € |
|---|---|
| Unit Price with VAT: | 4,11400 € |

