4.7 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 71Ohm @ 120Hz 3000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B43821A9475M000

DigiKey Part Number
495-B43821A9475M000-ND
Manufacturer
Manufacturer Product Number
B43821A9475M000
Description
CAP ALUM 4.7UF 20% 400V RADIAL
Customer Reference
Detailed Description
4.7 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 71Ohm @ 120Hz 3000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-25°C ~ 85°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Bulk
Ripple Current @ Low Frequency
70 mA @ 120 Hz
Part Status
Active
Lead Spacing
0.197" (5.00mm)
Capacitance
Size / Dimension
0.394" Dia (10.00mm)
Tolerance
±20%
Height - Seated (Max)
0.669" (17.00mm)
Voltage - Rated
400 V
Mounting Type
ESR (Equivalent Series Resistance)
71Ohm @ 120Hz
Package / Case
Radial, Can
Lifetime @ Temp.
3000 Hrs @ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B43890A5475M000TDK109.119495-76819-ND0,72000 €Upgrade
ESG475M400AH2AAKEMET8399-6091-ND0,69000 €Upgrade
MAL215266478E3Vishay Beyschlag/Draloric/BC Components3.880MAL215266478E3-ND1,72000 €Upgrade
In-Stock: 883
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,69000 €0,69 €
100,43700 €4,37 €
500,32960 €16,48 €
1000,29560 €29,56 €
5000,23692 €118,46 €
Unit Price without VAT:0,69000 €
Unit Price with VAT:0,83490 €