
B43713A6478M000 | |
|---|---|
DigiKey Part Number | 495-B43713A6478M000-ND |
Manufacturer | |
Manufacturer Product Number | B43713A6478M000 |
Description | CAP ALUM 4700UF 20% 500V SCREW |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 4700 µF 500 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 22mOhm @ 100Hz 12000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 17.5 A @ 100 Hz |
Part Status Active | Impedance 34 mOhms |
Capacitance | Lead Spacing 1.248" (31.70mm) |
Tolerance ±20% | Size / Dimension 3.543" Dia (90.00mm) |
Voltage - Rated 500 V | Height - Seated (Max) 5.728" (145.50mm) |
ESR (Equivalent Series Resistance) 22mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 12000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 133,54000 € | 133,54 € |
| 18 | 113,74278 € | 2.047,37 € |
| Unit Price without VAT: | 133,54000 € |
|---|---|
| Unit Price with VAT: | 161,58340 € |

