Parametric Equivalent

B43640C5187M060 | |
|---|---|
DigiKey Part Number | 495-B43640C5187M060-ND |
Manufacturer | |
Manufacturer Product Number | B43640C5187M060 |
Description | SNAP-IN 180UF 450V |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 180 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 550mOhm @ 100Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Impedance 820 mOhms |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.181" Dia (30.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 450 V | Mounting Type |
ESR (Equivalent Series Resistance) 550mOhm @ 100Hz | Package / Case Radial, Can - Snap-In |
Lifetime @ Temp. 2000 Hrs @ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B43640C5187M000 | TDK | 270 | 495-B43640C5187M000-ND | 6,58000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 320 | 3,30209 € | 1.056,67 € |
| Unit Price without VAT: | 3,30209 € |
|---|---|
| Unit Price with VAT: | 3,99553 € |


