Parametric Equivalent

B41887A4278M000 | |
|---|---|
DigiKey Part Number | 495-B41887A4278M000-ND |
Manufacturer | |
Manufacturer Product Number | B41887A4278M000 |
Description | SINGLE-ENDED 2700UF 16V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.7 mF 16 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | B41887A4278M000 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ High Frequency 3.2 A @ 100 kHz |
Packaging Bulk | Impedance 19 mOhms |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EKZM160ELL272MK25S | Chemi-Con | 1.985 | 565-EKZM160ELL272MK25S-ND | 1,24000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,43838 € | 1.315,14 € |
| Unit Price without VAT: | 0,43838 € |
|---|---|
| Unit Price with VAT: | 0,53044 € |


