Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

B41866C7477M000 | |
|---|---|
DigiKey Part Number | B41866C7477M000-ND |
Manufacturer | |
Manufacturer Product Number | B41866C7477M000 |
Description | CAP ALUM 470UF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 470 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 134mOhm @ 100kHz 3000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | B41866C7477M000 Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Bulk | Ripple Current @ High Frequency 875 mA @ 100 kHz |
Part Status Active | Impedance 127 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 35 V | Height - Seated (Max) 0.866" (22.00mm) |
ESR (Equivalent Series Resistance) 134mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 125°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B41866C7477M008 | TDK | 0 | 495-B41866C7477M008TB-ND | 0,36246 € | Parametric Equivalent |
| MAL214630471E3 | Vishay Beyschlag/Draloric/BC Components | 1.684 | 56-MAL214630471E3CT-ND | 2,07000 € | Parametric Equivalent |
| MAL214650471E3 | Vishay Beyschlag/Draloric/BC Components | 127 | 4487PHBK-ND | 1,97000 € | Parametric Equivalent |
| MAL214660471E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL214660471E3-ND | 0,72077 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,33447 € | 2.006,82 € |
| Unit Price without VAT: | 0,33447 € |
|---|---|
| Unit Price with VAT: | 0,40471 € |




