0.47 µF Film Capacitor 305V 630V Polypropylene (PP) Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B32923C3474K289

DigiKey Part Number
495-B32923C3474K289CT-ND - Cut Tape (CT)
495-B32923C3474K289TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
B32923C3474K289
Description
CAP FILM 0.47UF 10% 630VDC RAD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
0.47 µF Film Capacitor 305V 630V Polypropylene (PP) Radial
Datasheet
 Datasheet
EDA/CAD Models
B32923C3474K289 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 110°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Cut Tape (CT)
Tape & Box (TB)
Size / Dimension
1.043" L x 0.335" W (26.50mm x 8.50mm)
Part Status
Active
Height - Seated (Max)
0.650" (16.50mm)
Capacitance
Termination
PC Pins
Tolerance
±10%
Lead Spacing
0.886" (22.50mm)
Voltage Rating - AC
305V
Applications
EMI, RFI Suppression
Voltage Rating - DC
630V
Ratings
X2
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 609
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,82000 €0,82 €
100,52600 €5,26 €
500,40840 €20,42 €
1000,37220 €37,22 €
Tape & Box (TB)
QuantityUnit PriceExt Price
4800,28775 €138,12 €
9600,27004 €259,24 €
1.4400,26117 €376,08 €
2.4000,25135 €603,24 €
3.3600,24560 €825,22 €
4.8000,24008 €1.152,38 €
Manufacturers Standard Package
Unit Price without VAT:0,82000 €
Unit Price with VAT:0,99220 €