
B32671L6223K289 | |
|---|---|
DigiKey Part Number | 495-B32671L6223K289CT-ND - Cut Tape (CT) 495-B32671L6223K289TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | B32671L6223K289 |
Description | CAP FILM 0.022UF 10% 630VDC RAD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF Film Capacitor 250V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32671L6223K289 Models |
Category | Operating Temperature -55°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Cut Tape (CT) Tape & Box (TB) | Size / Dimension 0.512" L x 0.197" W (13.00mm x 5.00mm) |
Part Status Active | Height - Seated (Max) 0.433" (11.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - AC 250V | Applications High Frequency, Switching; High Pulse, DV/DT |
Voltage Rating - DC 630V | Ratings AEC-Q200 |
Dielectric Material | Features High Temperature |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,36800 € | 3,68 € |
| 50 | 0,28040 € | 14,02 € |
| 100 | 0,25340 € | 25,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 830 | 0,18193 € | 151,00 € |
| 1.660 | 0,17066 € | 283,30 € |
| 2.490 | 0,16501 € | 410,87 € |
| 4.150 | 0,15876 € | 658,85 € |
| 5.810 | 0,15510 € | 901,13 € |
| 8.300 | 0,15158 € | 1.258,11 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,71390 € |

