
B32671L1272J289 | |
|---|---|
DigiKey Part Number | 495-B32671L1272J289CT-ND - Cut Tape (CT) 495-B32671L1272J289TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | B32671L1272J289 |
Description | CAP FILM 2700PF 5% 1.6KVDC RAD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2700 pF Film Capacitor 600V 1600V (1.6kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32671L1272J289 Models |
Category | Operating Temperature -55°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Cut Tape (CT) Tape & Box (TB) | Size / Dimension 0.512" L x 0.197" W (13.00mm x 5.00mm) |
Part Status Active | Height - Seated (Max) 0.433" (11.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - AC 600V | Applications High Frequency, Switching; High Pulse, DV/DT |
Voltage Rating - DC 1600V (1.6kV) | Ratings AEC-Q200 |
Dielectric Material | Features High Temperature |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 10 | 0,32300 € | 3,23 € |
| 50 | 0,24460 € | 12,23 € |
| 100 | 0,22030 € | 22,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 830 | 0,15677 € | 130,12 € |
| 1.660 | 0,14667 € | 243,47 € |
| 2.490 | 0,14162 € | 352,63 € |
| 4.150 | 0,13602 € | 564,48 € |
| 5.810 | 0,13274 € | 771,22 € |
| 8.300 | 0,12959 € | 1.075,60 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,62920 € |

