
B32620A6682J000 | |
|---|---|
DigiKey Part Number | 495-1323-ND |
Manufacturer | |
Manufacturer Product Number | B32620A6682J000 |
Description | CAP FILM 6800PF 5% 630VDC RADIAL |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 6800 pF Film Capacitor 400V 630V Polypropylene (PP), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32620A6682J000 Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.394" L x 0.197" W (10.00mm x 5.00mm) |
Capacitance | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 400V | Lead Spacing 0.295" (7.50mm) |
Voltage Rating - DC 630V | Applications High Pulse, DV/DT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B32620A0682J000 | TDK | 2.315 | 495-1347-ND | 0,75000 € | Upgrade |
| B32621A6682J000 | TDK | 3.793 | 495-1324-ND | 0,62000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,40900 € | 4,09 € |
| 50 | 0,31460 € | 15,73 € |
| 100 | 0,28550 € | 28,55 € |
| 500 | 0,23634 € | 118,17 € |
| 1.000 | 0,22117 € | 221,17 € |
| 3.000 | 0,20240 € | 607,20 € |
| 5.000 | 0,19547 € | 977,35 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,78650 € |

