Similar

B32529C6223K189 | |
|---|---|
DigiKey Part Number | B32529C6223K189-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | B32529C6223K189 |
Description | CAP FILM 0.022UF 10% 400VDC RAD |
Customer Reference | |
Detailed Description | 0.022 µF Film Capacitor 200V 400V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32529C6223K189 Models |
Category | Voltage Rating - DC 400V |
Mfr | Dielectric Material |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Mounting Type Through Hole |
Part Status Not For New Designs | Package / Case |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - AC 200V | Applications Automotive; EMI, RFI Suppression |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B32529E6223K000 | TDK | 0 | B32529E6223K000-ND | 0,09016 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,07461 € | 447,66 € |
| Unit Price without VAT: | 0,07461 € |
|---|---|
| Unit Price with VAT: | 0,09028 € |


