
B32529C1472K289 | |
|---|---|
DigiKey Part Number | 495-4915-1-ND - Cut Tape (CT) 495-4915-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | B32529C1472K289 |
Description | CAP FILM 4700PF 10% 100VDC RAD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4700 pF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32529C1472K289 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Cut Tape (CT) Tape & Box (TB) | Size / Dimension 0.283" L x 0.098" W (7.20mm x 2.50mm) |
Part Status Active | Height - Seated (Max) 0.256" (6.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - AC 63V | Applications Automotive; EMI, RFI Suppression |
Voltage Rating - DC 100V | Ratings AEC-Q200 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B32529C1472K000 | TDK | 5.913 | 495-4780-ND | 0,23000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,14700 € | 1,47 € |
| 50 | 0,10700 € | 5,35 € |
| 100 | 0,09460 € | 9,46 € |
| 500 | 0,07382 € | 36,91 € |
| 1.000 | 0,06741 € | 67,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.200 | 0,05451 € | 174,43 € |
| 6.400 | 0,05101 € | 326,46 € |
| 9.600 | 0,04926 € | 472,90 € |
| 16.000 | 0,04731 € | 756,96 € |
| 22.400 | 0,04618 € | 1.034,43 € |
| 32.000 | 0,04509 € | 1.442,88 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,30250 € |

