
B32529C1333J289 | |
|---|---|
DigiKey Part Number | 495-B32529C1333J289CT-ND - Cut Tape (CT) 495-B32529C1333J289TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | B32529C1333J289 |
Description | CAP FILM 0.033UF 5% 100VDC RAD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32529C1333J289 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Cut Tape (CT) Tape & Box (TB) | Size / Dimension 0.287" L x 0.098" W (7.30mm x 2.50mm) |
Part Status Active | Height - Seated (Max) 0.256" (6.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - AC 63V | Applications Automotive; EMI, RFI Suppression |
Voltage Rating - DC 100V | Ratings AEC-Q200 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B32529C3333J000 | TDK | 3.749 | 495-1187-ND | 0,37000 € | Upgrade |
| B32529C1333J000 | TDK | 3.116 | 495-1141-ND | 0,25000 € | Parametric Equivalent |
| MKS2D023301A00JSSD | WIMA | 3.447 | 1928-MKS2D023301A00JSSD-ND | 0,59000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,15800 € | 1,58 € |
| 50 | 0,11500 € | 5,75 € |
| 100 | 0,10180 € | 10,18 € |
| 500 | 0,07974 € | 39,87 € |
| 1.000 | 0,07293 € | 72,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.200 | 0,05913 € | 189,22 € |
| 6.400 | 0,05542 € | 354,69 € |
| 9.600 | 0,05355 € | 514,08 € |
| 16.000 | 0,05149 € | 823,84 € |
| 22.400 | 0,05028 € | 1.126,27 € |
| 32.000 | 0,04912 € | 1.571,84 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,32670 € |

