
B32529C0222J189 | |
|---|---|
DigiKey Part Number | 495-4971-2-ND - Tape & Reel (TR) 495-4971-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B32529C0222J189 |
Description | CAP FILM 2200PF 5% 63VDC RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2200 pF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32529C0222J189 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) | Size / Dimension 0.283" L x 0.098" W (7.20mm x 2.50mm) |
Part Status Active | Height - Seated (Max) 0.256" (6.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - AC 40V | Applications Automotive; EMI, RFI Suppression |
Voltage Rating - DC 63V | Ratings AEC-Q200 |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,15800 € | 1,58 € |
| 50 | 0,11500 € | 5,75 € |
| 100 | 0,10180 € | 10,18 € |
| 500 | 0,07974 € | 39,87 € |
| 1.000 | 0,07293 € | 72,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.800 | 0,05994 € | 167,83 € |
| 5.600 | 0,05608 € | 314,05 € |
| 8.400 | 0,05414 € | 454,78 € |
| 14.000 | 0,05200 € | 728,00 € |
| 19.600 | 0,05075 € | 994,70 € |
| 28.000 | 0,04954 € | 1.387,12 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,32670 € |

