
B32529C0104K000 | |
|---|---|
DigiKey Part Number | 495-2465-ND |
Manufacturer | |
Manufacturer Product Number | B32529C0104K000 |
Description | CAP FILM 0.1UF 10% 63VDC RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32529C0104K000 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.287" L x 0.098" W (7.30mm x 2.50mm) |
Part Status Active | Height - Seated (Max) 0.256" (6.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - AC 40V | Applications Automotive; EMI, RFI Suppression |
Voltage Rating - DC 63V | Ratings AEC-Q200 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B32529C0104J289 | TDK | 44.213 | 495-B32529C0104J289CT-ND | 0,27000 € | Upgrade |
| MKS2C031001A00KC00 | WIMA | 639 | 1928-MKS2C031001A00KC00CT-ND | 0,57000 € | Parametric Equivalent |
| MKS2C031001A00KF00 | WIMA | 8.213 | 1928-MKS2C031001A00KF00CT-ND | 0,57000 € | Parametric Equivalent |
| MKS2D031001A00KA00 | WIMA | 3.683 | 1928-MKS2D031001A00KA00CT-ND | 0,56000 € | Parametric Equivalent |
| MKS2D031001A00KI00 | WIMA | 4.838 | 1928-MKS2D031001A00KI00CT-ND | 0,56000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,13600 € | 1,36 € |
| 50 | 0,09860 € | 4,93 € |
| 100 | 0,08730 € | 8,73 € |
| 500 | 0,06810 € | 34,05 € |
| 2.000 | 0,05731 € | 114,62 € |
| 4.000 | 0,05331 € | 213,24 € |
| 6.000 | 0,05131 € | 307,86 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,27830 € |

