
B32524Q1106K189 | |
|---|---|
DigiKey Part Number | 495-4941-2-ND - Tape & Reel (TR) 495-4941-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B32524Q1106K189 |
Description | CAP FILM 10UF 10% 100VDC RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32524Q1106K189 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) | Size / Dimension 1.240" L x 0.433" W (31.50mm x 11.00mm) |
Part Status Active | Height - Seated (Max) 0.827" (21.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - AC 63V | Applications Automotive; EMI, RFI Suppression |
Voltage Rating - DC 100V | Ratings AEC-Q200 |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,77000 € | 3,77 € |
| 10 | 2,69100 € | 26,91 € |
| 50 | 2,26360 € | 113,18 € |
| 100 | 2,13120 € | 213,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | 1,79731 € | 629,06 € |
| 700 | 1,72661 € | 1.208,63 € |
| 1.050 | 1,69122 € | 1.775,78 € |
| 1.750 | 1,65197 € | 2.890,95 € |
| 2.450 | 1,62901 € | 3.991,07 € |
| 3.500 | 1,60693 € | 5.624,26 € |
| Unit Price without VAT: | 3,77000 € |
|---|---|
| Unit Price with VAT: | 4,56170 € |

