Parametric Equivalent

B32524Q1106K000 | |
|---|---|
DigiKey Part Number | 495-4755-ND |
Manufacturer | |
Manufacturer Product Number | B32524Q1106K000 |
Description | CAP FILM 10UF 10% 100VDC RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32524Q1106K000 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.240" L x 0.433" W (31.50mm x 11.00mm) |
Part Status Active | Height - Seated (Max) 0.827" (21.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - AC 63V | Applications Automotive; EMI, RFI Suppression |
Voltage Rating - DC 100V | Ratings AEC-Q200 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B32524Q1106K189 | TDK | 7.745 | 495-4941-1-ND | 3,77000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,35000 € | 3,35 € |
| 10 | 2,38900 € | 23,89 € |
| 50 | 2,00620 € | 100,31 € |
| 320 | 1,73406 € | 554,90 € |
| 640 | 1,66367 € | 1.064,75 € |
| 1.280 | 1,60571 € | 2.055,31 € |
| 2.560 | 1,55797 € | 3.988,40 € |
| 5.120 | 1,51865 € | 7.775,49 € |
| Unit Price without VAT: | 3,35000 € |
|---|---|
| Unit Price with VAT: | 4,05350 € |


