Similar
Similar
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar

B32520C3223K289 | |
|---|---|
DigiKey Part Number | 495-2428-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | B32520C3223K289 |
Description | CAP FILM 0.022UF 10% 250VDC RAD |
Customer Reference | |
Detailed Description | 0.022 µF Film Capacitor 160V 250V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Tape & Box (TB) | Package / Case |
Part Status Obsolete | Size / Dimension 0.394" L x 0.098" W (10.00mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.276" (7.00mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 160V | Lead Spacing 0.295" (7.50mm) |
Voltage Rating - DC 250V | Applications Automotive; EMI, RFI Suppression |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B32529C3223K189 | TDK | 1.831 | 495-4011-1-ND | 0,28000 € | Similar |
| B32529C3223K289 | TDK | 0 | 495-2539-1-ND | 0,28000 € | Similar |
| 167223K250A-F | Cornell Dubilier Knowles | 0 | 167223K250A-F-ND | 0,52773 € | Direct |
| 184223K250RAA-F | Cornell Dubilier Knowles | 0 | 184223K250RAA-F-ND | 0,51453 € | Direct |
| 184223K250RAB-F | Cornell Dubilier Knowles | 0 | 184223K250RAB-F-ND | 0,51453 € | Direct |






