Direct
Direct
Direct



UMK105CG070DVHF | |
|---|---|
DigiKey Part Number | 587-3732-2-ND - Tape & Reel (TR) 587-3732-1-ND - Cut Tape (CT) 587-3732-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMK105CG070DVHF |
Description | CAP CER 7PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 7 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | UMK105CG070DVHF Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±0.5pF | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCASU105SCG070DFNA01 | Taiyo Yuden | 6.040 | 587-MCASU105SCG070DFNA01CT-ND | 0,09000 € | Direct |
| CGA2B2C0G1H070D050BA | TDK | 242 | 445-5581-1-ND | 0,09000 € | Direct |
| CGA2B2NP01H070D050BA | TDK | 15.840 | 445-12151-1-ND | 0,09000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,03800 € | 0,38 € |
| 50 | 0,02560 € | 1,28 € |
| 100 | 0,02180 € | 2,18 € |
| 500 | 0,01576 € | 7,88 € |
| 1.000 | 0,01391 € | 13,91 € |
| 2.500 | 0,01196 € | 29,90 € |
| 5.000 | 0,01079 € | 53,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00983 € | 98,30 € |
| 20.000 | 0,00904 € | 180,80 € |
| 30.000 | 0,00864 € | 259,20 € |
| 50.000 | 0,00820 € | 410,00 € |
| 70.000 | 0,00794 € | 555,80 € |
| 100.000 | 0,00770 € | 770,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10890 € |



