


TMK325B7475KNHT | |
|---|---|
DigiKey Part Number | 587-TMK325B7475KNHTTR-ND - Tape & Reel (TR) 587-TMK325B7475KNHTCT-ND - Cut Tape (CT) 587-TMK325B7475KNHTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMK325B7475KNHT |
Description | CAP CER 4.7UF 25V X7R 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 25V Ceramic Capacitor X7R 1210 (3225 Metric) |
EDA/CAD Models | TMK325B7475KNHT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±10% | Thickness (Max) 0.083" (2.10mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GCM32DR71E475KA55L | Murata Electronics | 3.719 | 490-8063-1-ND | 1,98000 € | Direct |
| 12105C475K4T2A | KYOCERA AVX | 12.533 | 478-KAM32LR71H475KUCT-ND | 0,52000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 10 | 0,33500 € | 3,35 € |
| 50 | 0,25380 € | 12,69 € |
| 100 | 0,22870 € | 22,87 € |
| 500 | 0,18646 € | 93,23 € |
| 1.000 | 0,17339 € | 173,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,16265 € | 325,30 € |
| 4.000 | 0,15380 € | 615,20 € |
| 6.000 | 0,14937 € | 896,22 € |
| 10.000 | 0,14446 € | 1.444,60 € |
| 14.000 | 0,14159 € | 1.982,26 € |
| 20.000 | 0,13883 € | 2.776,60 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,65340 € |

