Parametric Equivalent



TMF212B7103KGHT | |
|---|---|
DigiKey Part Number | 587-6540-2-ND - Tape & Reel (TR) 587-6540-1-ND - Cut Tape (CT) 587-6540-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMF212B7103KGHT |
Description | CAP CER 10000PF 25V X7R 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | TMF212B7103KGHT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.053" (1.35mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAAST21GSB7103KTNA01 | Taiyo Yuden | 0 | 587-MAAST21GSB7103KTNA01TR-ND | 0,04102 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,12200 € | 1,22 € |
| 50 | 0,08780 € | 4,39 € |
| 100 | 0,07720 € | 7,72 € |
| 500 | 0,05950 € | 29,75 € |
| 1.000 | 0,05407 € | 54,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04736 € | 142,08 € |
| 6.000 | 0,04409 € | 264,54 € |
| 9.000 | 0,04244 € | 381,96 € |
| 15.000 | 0,04062 € | 609,30 € |
| 21.000 | 0,03956 € | 830,76 € |
| 30.000 | 0,03854 € | 1.156,20 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,25410 € |


