
LSQPA251818T471K | |
|---|---|
DigiKey Part Number | 587-LSQPA251818T471KTR-ND - Tape & Reel (TR) 587-LSQPA251818T471KCT-ND - Cut Tape (CT) 587-LSQPA251818T471KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSQPA251818T471K |
Description | FIXED IND 470UH 70MA 28.6 OHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 470 µH Semi-Shielded Wirewound Inductor 70 mA 28.6Ohm Max 1007 (2518 Metric) |
EDA/CAD Models | LSQPA251818T471K Models |
Category | Shielding Semi-Shielded |
Mfr | DC Resistance (DCR) 28.6Ohm Max |
Series | Frequency - Self Resonant 3.5MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C |
Part Status Active | Inductance Frequency - Test 796 kHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1007 (2518 Metric) |
Inductance | Supplier Device Package 1007 |
Tolerance ±10% | Size / Dimension 0.098" L x 0.071" W (2.50mm x 1.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.071" (1.80mm) |
Current - Saturation (Isat) 80mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,10300 € | 1,03 € |
| 100 | 0,08430 € | 8,43 € |
| 1.000 | 0,06934 € | 69,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,06538 € | 130,76 € |
| 4.000 | 0,06165 € | 246,60 € |
| 6.000 | 0,05956 € | 357,36 € |
| 10.000 | 0,05704 € | 570,40 € |
| 14.000 | 0,05543 € | 776,02 € |
| 20.000 | 0,05378 € | 1.075,60 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15730 € |

