
MSAST329JB5106KTNA01 | |
|---|---|
DigiKey Part Number | 587-MSAST329JB5106KTNA01TR-ND - Tape & Reel (TR) 587-MSAST329JB5106KTNA01CT-ND - Cut Tape (CT) 587-MSAST329JB5106KTNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSAST329JB5106KTNA01 |
Description | CAP CER 10UF 25V X5R 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 25V Ceramic Capacitor X5R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MSAST329JB5106KTNA01 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±10% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,63000 € | 0,63 € |
| 10 | 0,39800 € | 3,98 € |
| 50 | 0,30360 € | 15,18 € |
| 100 | 0,27470 € | 27,47 € |
| 500 | 0,22592 € | 112,96 € |
| 1.000 | 0,21084 € | 210,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,19844 € | 396,88 € |
| 4.000 | 0,18823 € | 752,92 € |
| 6.000 | 0,18312 € | 1.098,72 € |
| 10.000 | 0,17745 € | 1.774,50 € |
| 14.000 | 0,17414 € | 2.437,96 € |
| 20.000 | 0,17095 € | 3.419,00 € |
| Unit Price without VAT: | 0,63000 € |
|---|---|
| Unit Price with VAT: | 0,76230 € |

