
MSASL319HB5106MTNA01 | |
|---|---|
DigiKey Part Number | 587-MSASL319HB5106MTNA01TR-ND - Tape & Reel (TR) 587-MSASL319HB5106MTNA01CT-ND - Cut Tape (CT) 587-MSASL319HB5106MTNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSASL319HB5106MTNA01 |
Description | CAP CER 10UF 10V X5R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 10V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MSASL319HB5106MTNA01 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±20% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,16900 € | 1,69 € |
| 50 | 0,12340 € | 6,17 € |
| 100 | 0,10940 € | 10,94 € |
| 500 | 0,08590 € | 42,95 € |
| 1.000 | 0,07865 € | 78,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,06780 € | 271,20 € |
| 8.000 | 0,06377 € | 510,16 € |
| 12.000 | 0,06175 € | 741,00 € |
| 20.000 | 0,05951 € | 1.190,20 € |
| 28.000 | 0,05820 € | 1.629,60 € |
| 40.000 | 0,05695 € | 2.278,00 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33880 € |

