
RAHT1331M1UGL5005E | |
|---|---|
DigiKey Part Number | 587-RAHT1331M1UGL5005ETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RAHT1331M1UGL5005E |
Description | CAP ALUMHYB 330UF 20% 50V SMD |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 330 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 20mOhm 10000 Hrs @ 105°C |
EDA/CAD Models | RAHT1331M1UGL5005E Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer Taiyo Yuden | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) | Features Anti-Vibration |
Part Status Active | Ripple Current @ Low Frequency 360 mA @ 120 Hz |
Type Hybrid | Ripple Current @ High Frequency 3.6 A @ 100 kHz |
Capacitance 330 µF | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.551" (14.00mm) |
Voltage - Rated 50 V | Surface Mount Land Size 0.512" L x 0.512" W (13.00mm x 13.00mm) |
ESR (Equivalent Series Resistance) 20mOhm | Mounting Type Surface Mount |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 1,68395 € | 336,79 € |
| Unit Price without VAT: | 1,68395 € |
|---|---|
| Unit Price with VAT: | 2,03758 € |

