Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MLRLJ165SC7105MTNA01 | |
|---|---|
DigiKey Part Number | 587-MLRLJ165SC7105MTNA01TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MLRLJ165SC7105MTNA01 |
Description | CAP CER 1UF 6.3V X7S 0306 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 6.3V Ceramic Capacitor X7S 0306 (0816 Metric) |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL (Reverse Geometry) |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0306 (0816 Metric) |
Capacitance | Size / Dimension 0.031" L x 0.063" W (0.80mm x 1.60mm) |
Tolerance ±20% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MBRLJ165SC7105MTNA01 | Taiyo Yuden | 0 | 587-MBRLJ165SC7105MTNA01TR-ND | 0,06226 € | Parametric Equivalent |
| MCRLJ165SC7105MTNA01 | Taiyo Yuden | 0 | 587-MCRLJ165SC7105MTNA01TR-ND | 0,06226 € | Parametric Equivalent |
| MCRLJ165SC7105MTNA1J | Taiyo Yuden | 0 | 587-MCRLJ165SC7105MTNA1JTR-ND | 0,06226 € | Parametric Equivalent |
| MMRLJ165SC7105MTNA01 | Taiyo Yuden | 0 | 587-MMRLJ165SC7105MTNA01TR-ND | 0,06226 € | Parametric Equivalent |
| MSRLJ165SC7105MTNA01 | Taiyo Yuden | 1.266 | 587-MSRLJ165SC7105MTNA01CT-ND | 0,25000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,05309 € | 212,36 € |
| Unit Price without VAT: | 0,05309 € |
|---|---|
| Unit Price with VAT: | 0,06424 € |






